
0533500000 | |
---|---|
DigiKey Part Number | 281-3810-ND |
Manufacturer | |
Manufacturer Product Number | 0533500000 |
Description | CONN FERRULE 10AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 20.00mm | |
Length - Pin | 12.00mm | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.47200 | kr.14.72 |
25 | kr.1.37720 | kr.34.43 |
50 | kr.1.31200 | kr.65.60 |
100 | kr.1.24860 | kr.124.86 |
250 | kr.1.17044 | kr.292.61 |
500 | kr.1.11436 | kr.557.18 |
1.000 | kr.1.06112 | kr.1,061.12 |
2.500 | kr.0.99466 | kr.2,486.65 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |