
0523060001 | |
|---|---|
DigiKey Part Number | 281-3502-ND |
Manufacturer | |
Manufacturer Product Number | 0523060001 |
Description | DEKAFIX FWZ 5 MARKED 1-10 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.27.28100 | kr.272.81 |
| 25 | kr.25.57040 | kr.639.26 |
| 50 | kr.24.34820 | kr.1,217.41 |
| 100 | kr.23.18540 | kr.2,318.54 |
| 250 | kr.21.73352 | kr.5,433.38 |
| 500 | kr.20.69654 | kr.10,348.27 |
| 1.000 | kr.19.70935 | kr.19,709.35 |
| 2.500 | kr.18.47676 | kr.46,191.90 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |











