
0522361077 | |
|---|---|
DigiKey Part Number | 0522361077-ND |
Manufacturer | |
Manufacturer Product Number | 0522361077 |
Description | DEKAFIX GW 5 MARKED L3 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | L3 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | GSE, LP, LU, LX, P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.95910 | kr.1,895.91 |
| 200 | kr.18.05420 | kr.3,610.84 |
| 300 | kr.17.54487 | kr.5,263.46 |
| 400 | kr.17.19248 | kr.6,876.99 |
| 500 | kr.16.92390 | kr.8,461.95 |
| 600 | kr.16.70775 | kr.10,024.65 |
| 700 | kr.16.52720 | kr.11,569.04 |
| 800 | kr.16.37220 | kr.13,097.76 |
| 900 | kr.16.23680 | kr.14,613.12 |
| Unit Price without VAT: | kr.18.95910 |
|---|---|
| Unit Price with VAT: | kr.23.69888 |








