
0518960001 | |
|---|---|
DigiKey Part Number | 0518960001-ND |
Manufacturer | |
Manufacturer Product Number | 0518960001 |
Description | DEKAFIX FWZ 6 MARKED 1-10 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SAK, W and Z Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 1 through 10 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SAK, W and Z Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.67000 | kr.29.67 |
| 10 | kr.25.18700 | kr.251.87 |
| 25 | kr.23.60720 | kr.590.18 |
| 50 | kr.22.47960 | kr.1,123.98 |
| 100 | kr.21.40630 | kr.2,140.63 |
| 250 | kr.20.06568 | kr.5,016.42 |
| 500 | kr.19.10826 | kr.9,554.13 |
| 1.000 | kr.18.19693 | kr.18,196.93 |
| 2.500 | kr.17.05886 | kr.42,647.15 |
| Unit Price without VAT: | kr.29.67000 |
|---|---|
| Unit Price with VAT: | kr.37.08750 |








