0514300000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0514300000

DigiKey Part Number
281-5398-ND
Manufacturer
Manufacturer Product Number
0514300000
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Poly-Vinyl Chloride (PVC) 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0514300000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.165" (4.20mm)
Material
Poly-Vinyl Chloride (PVC)
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.334.76000kr.334.76
5kr.294.59800kr.1,472.99
10kr.280.26500kr.2,802.65
25kr.263.59360kr.6,589.84
50kr.252.49420kr.12,624.71
100kr.242.54190kr.24,254.19
250kr.230.94200kr.57,735.50
Unit Price without VAT:kr.334.76000
Unit Price with VAT:kr.418.45000