
0514200000 | |
|---|---|
DigiKey Part Number | 51420-ND |
Manufacturer | |
Manufacturer Product Number | 0514200000 |
Description | DIN RAIL 15MMX5MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.76000 | kr.117.76 |
| 5 | kr.102.40000 | kr.512.00 |
| 10 | kr.96.92200 | kr.969.22 |
| 25 | kr.90.55760 | kr.2,263.94 |
| 50 | kr.86.32200 | kr.4,316.10 |
| 100 | kr.82.52930 | kr.8,252.93 |
| 250 | kr.78.11176 | kr.19,527.94 |
| 500 | kr.75.16762 | kr.37,583.81 |
| Unit Price without VAT: | kr.117.76000 |
|---|---|
| Unit Price with VAT: | kr.147.20000 |


