Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0492500000

DigiKey Part Number
281-4166-ND
Manufacturer
Manufacturer Product Number
0492500000
Description
H 16.0/12 6AWG UNINSLTD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Weidmüller
Style
DIN
Packaging
Bulk
Size
6 AWG (16.00mm²)
Part Status
Active
Length - Overall
12.00mm
Type
Single Wire
Color
Silver (Non-Insulated)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.429
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.76900kr.7.69
25kr.0.71800kr.17.95
50kr.0.68340kr.34.17
100kr.0.65130kr.65.13
250kr.0.61024kr.152.56
500kr.0.58088kr.290.44
1.000kr.0.55312kr.553.12
2.500kr.0.51844kr.1,296.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500