2 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0482700000

DigiKey Part Number
281-4160-ND
Manufacturer
Manufacturer Product Number
0482700000
Description
JUMPER TERM BLK 2POS FLAT PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
2
Manufacturer
Weidmüller
Pitch
0.236" (6.00mm)
Series
Style
Flat Pins
Packaging
Bulk
For Use With/Related Products
SAK Series
Part Status
Active
Color
Gray
Type
Terminal Block, Cross Connection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 400
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.28000kr.11.28
10kr.9.55700kr.95.57
25kr.8.95880kr.223.97
50kr.8.52920kr.426.46
100kr.8.12150kr.812.15
250kr.7.61252kr.1,903.13
500kr.7.24906kr.3,624.53
1.000kr.6.90306kr.6,903.06
2.500kr.6.47102kr.16,177.55
Manufacturers Standard Package
Unit Price without VAT:kr.11.28000
Unit Price with VAT:kr.14.10000