
0473560051 | |
|---|---|
DigiKey Part Number | 281-3251-ND |
Manufacturer | |
Manufacturer Product Number | 0473560051 |
Description | DEKAFIX FS 5 MARKED 51-100 50/CD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For P, SAK, W, Z and TOP 1.5GS Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 100 | |
Pitch | 0.197" (5.00mm) | |
For Use With/Related Products | P, SAK, W, Z and TOP 1.5GS Series | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.24000 | kr.30.24 |
| 10 | kr.25.69600 | kr.256.96 |
| 25 | kr.24.08680 | kr.602.17 |
| 50 | kr.22.93680 | kr.1,146.84 |
| 100 | kr.21.84130 | kr.2,184.13 |
| 250 | kr.20.47364 | kr.5,118.41 |
| 500 | kr.19.49652 | kr.9,748.26 |
| 1.000 | kr.18.56656 | kr.18,566.56 |
| 2.500 | kr.17.40546 | kr.43,513.65 |
| Unit Price without VAT: | kr.30.24000 |
|---|---|
| Unit Price with VAT: | kr.37.80000 |





