1358460000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0473460251

DigiKey Part Number
0473460251-ND
Manufacturer
Manufacturer Product Number
0473460251
Description
DEKAFIX FW 5 MKD 251-300 50/CD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 251 through 300
Pitch
0.197" (5.00mm)
For Use With/Related Products
GSE, LP, LU, LX, P, SAK, TOP 1.5GS, W and Z Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.31.09000kr.31.09
10kr.26.40000kr.264.00
25kr.24.74480kr.618.62
50kr.23.56320kr.1,178.16
100kr.22.43760kr.2,243.76
250kr.21.03240kr.5,258.10
500kr.20.02880kr.10,014.40
1.000kr.19.07355kr.19,073.55
2.500kr.17.88072kr.44,701.80
Manufacturers Standard Package
Unit Price without VAT:kr.31.09000
Unit Price with VAT:kr.38.86250