
0471000000 | |
|---|---|
DigiKey Part Number | 281-4155-ND |
Manufacturer | |
Manufacturer Product Number | 0471000000 |
Description | JUMPER TERM BLK 10POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.16000 | kr.23.16 |
| 10 | kr.19.69800 | kr.196.98 |
| 25 | kr.18.46000 | kr.461.50 |
| 50 | kr.17.57760 | kr.878.88 |
| 100 | kr.16.73840 | kr.1,673.84 |
| 250 | kr.15.68976 | kr.3,922.44 |
| 500 | kr.14.94116 | kr.7,470.58 |
| 1.000 | kr.14.22838 | kr.14,228.38 |
| 2.500 | kr.13.33832 | kr.33,345.80 |
| Unit Price without VAT: | kr.23.16000 |
|---|---|
| Unit Price with VAT: | kr.28.95000 |





