
0448360000 | |
|---|---|
DigiKey Part Number | 281-4150-ND |
Manufacturer | |
Manufacturer Product Number | 0448360000 |
Description | TERM BLK 2POS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Beige NEMA Open Construction 16.4mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | DIN Rail | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.4mm | |
Termination Style | Bolt and Nut | |
Current - IEC | 76 A | |
Voltage - IEC | 800 V | |
Current - UL | 65 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-12 AWG | |
Wire Gauge or Range - mm² | 16mm² | |
Features | - | |
Housing Color | Beige | |
Length | 1.870" (47.50mm) | |
Height (Max) | 2.146" (54.50mm) | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -50°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.69000 | kr.64.69 |
| 10 | kr.45.89800 | kr.458.98 |
| 25 | kr.40.54480 | kr.1,013.62 |
| 50 | kr.37.29520 | kr.1,864.76 |
| 100 | kr.34.65780 | kr.3,465.78 |
| 250 | kr.31.96828 | kr.7,992.07 |
| 500 | kr.30.42594 | kr.15,212.97 |
| 1.000 | kr.29.22121 | kr.29,221.21 |
| Unit Price without VAT: | kr.64.69000 |
|---|---|
| Unit Price with VAT: | kr.80.86250 |











