
0409500000 | |
|---|---|
DigiKey Part Number | 281-4135-ND |
Manufacturer | |
Manufacturer Product Number | 0409500000 |
Description | CONN FERRULE 20AWG ORNGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | 6.00mm | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.54500 | kr.5.45 |
| 25 | kr.0.50960 | kr.12.74 |
| 50 | kr.0.48440 | kr.24.22 |
| 100 | kr.0.46090 | kr.46.09 |
| 250 | kr.0.43212 | kr.108.03 |
| 500 | kr.0.41146 | kr.205.73 |
| 1.000 | kr.0.39175 | kr.391.75 |
| 2.500 | kr.0.36716 | kr.917.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |






















