
0383400000 | |
|---|---|
DigiKey Part Number | 281-4916-ND |
Manufacturer | |
Manufacturer Product Number | 0383400000 |
Description | DIN RAIL 35MMX7MM UNSLOT 78" STL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0383400000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.07000 | kr.84.07 |
| 5 | kr.72.82200 | kr.364.11 |
| 10 | kr.68.81400 | kr.688.14 |
| 40 | kr.62.01950 | kr.2,480.78 |
| 80 | kr.59.14513 | kr.4,731.61 |
| 120 | kr.57.60525 | kr.6,912.63 |
| 280 | kr.55.70596 | kr.15,597.67 |
| Unit Price without VAT: | kr.84.07000 |
|---|---|
| Unit Price with VAT: | kr.105.08750 |
























