
0378920000 | |
---|---|
DigiKey Part Number | 0378920000-ND |
Manufacturer | |
Manufacturer Product Number | 0378920000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Part Status | Obsolete | |
Type | Disconnect | |
Disconnect Type | Fuse, Screw Cap | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 13.0mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 220V | |
Current - UL | 6 A | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | Neon Lamp | |
Color | Beige | |
Fuse Type | 5mm x 20mm | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Stripping Length | 12mm |