Silver (Non-Insulated) Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368900000

DigiKey Part Number
281-4120-ND
Manufacturer
Manufacturer Product Number
0368900000
Description
H 35.0/18 2AWG UNINSLTD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
2 AWG (35.00mm²)
Length - Overall
18.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.30800kr.23.08
25kr.2.16080kr.54.02
50kr.2.05800kr.102.90
100kr.1.95910kr.195.91
300kr.1.81283kr.543.85
500kr.1.74858kr.874.29
1.000kr.1.66501kr.1,665.01
2.500kr.1.56070kr.3,901.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250