0368500000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0368500000

DigiKey Part Number
281-4116-ND
Manufacturer
Manufacturer Product Number
0368500000
Description
JUMPER TERM BLK 10POS SCREW-IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block, Cross Connection Jumper Screw In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
10
Pitch
0.201" (5.10mm)
Style
Screw In
For Use With/Related Products
SAK Series
Contact Material
-
Contact Finish
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.77.38000kr.77.38
10kr.65.77300kr.657.73
25kr.61.65520kr.1,541.38
50kr.58.70980kr.2,935.49
100kr.55.90850kr.5,590.85
250kr.52.41012kr.13,102.53
500kr.49.91116kr.24,955.58
1.000kr.47.53190kr.47,531.90
Unit Price without VAT:kr.77.38000
Unit Price with VAT:kr.96.72500