



0355460000 | |
|---|---|
DigiKey Part Number | 281-4113-ND |
Manufacturer | |
Manufacturer Product Number | 0355460000 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 12-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 27 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 6.0mm | Material Flammability Rating UL94 V-2 |
Termination Style Screw | Stripping Length 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527660000 | Weidmüller | 42 | 281-4175-ND | kr.18.38000 | Parametric Equivalent |
| 0590060000 | Weidmüller | 15 | 0590060000-ND | kr.10.35000 | Parametric Equivalent |
| 0590160000 | Weidmüller | 29 | 281-4186-ND | kr.18.02000 | Parametric Equivalent |
| 0590180000 | Weidmüller | 6 | 0590180000-ND | kr.20.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.43000 | kr.77.43 |
| 10 | kr.54.98500 | kr.549.85 |
| 25 | kr.48.68280 | kr.1,217.07 |
| 50 | kr.44.87520 | kr.2,243.76 |
| 100 | kr.41.79380 | kr.4,179.38 |
| 250 | kr.38.66128 | kr.9,665.32 |
| 500 | kr.36.86930 | kr.18,434.65 |
| 1.000 | kr.35.47179 | kr.35,471.79 |
| Unit Price without VAT: | kr.77.43000 |
|---|---|
| Unit Price with VAT: | kr.96.78750 |

