
0317300000 | |
|---|---|
DigiKey Part Number | 281-4093-ND |
Manufacturer | |
Manufacturer Product Number | 0317300000 |
Description | H 35.0/39 2AWG INS BEIGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Beige |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.5.78200 | kr.57.82 |
| 25 | kr.5.41960 | kr.135.49 |
| 50 | kr.5.16080 | kr.258.04 |
| 100 | kr.4.91410 | kr.491.41 |
| 250 | kr.4.60612 | kr.1,151.53 |
| 500 | kr.4.38614 | kr.2,193.07 |
| 1.000 | kr.4.17679 | kr.4,176.79 |
| 2.500 | kr.3.91528 | kr.9,788.20 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |







