
0317200000 | |
|---|---|
DigiKey Part Number | 281-3813-ND |
Manufacturer | |
Manufacturer Product Number | 0317200000 |
Description | CONN FERRULE DIN 2AWG BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 30.00mm |
Part Status Active | Length - Pin 16.00mm |
Type Single Wire | Color Beige |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.75600 | kr.47.56 |
| 25 | kr.4.45640 | kr.111.41 |
| 50 | kr.4.24340 | kr.212.17 |
| 100 | kr.4.04090 | kr.404.09 |
| 250 | kr.3.78756 | kr.946.89 |
| 500 | kr.3.60666 | kr.1,803.33 |
| 1.000 | kr.3.43435 | kr.3,434.35 |
| 2.500 | kr.3.21933 | kr.8,048.32 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


