
0274620000 | |
|---|---|
DigiKey Part Number | 281-4070-ND |
Manufacturer | |
Manufacturer Product Number | 0274620000 |
Description | CONN BARRIER STRIP 10CIRCUIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 10 | |
Number of Wire Entries | 20 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Yellow | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -60°C ~ 130°C | |
Material - Insulation | Gemin (Thermosetting Plastic) | |
Material Flammability Rating | UL94 5VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.42000 | kr.142.42 |
| 10 | kr.101.91000 | kr.1,019.10 |
| 25 | kr.91.07400 | kr.2,276.85 |
| 50 | kr.84.63300 | kr.4,231.65 |
| 100 | kr.79.48210 | kr.7,948.21 |
| 250 | kr.74.29676 | kr.18,574.19 |
| 500 | kr.71.35402 | kr.35,677.01 |
| Unit Price without VAT: | kr.142.42000 |
|---|---|
| Unit Price with VAT: | kr.178.02500 |


