Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Copper 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0270100000

DigiKey Part Number
281-4065-ND
Manufacturer
Manufacturer Product Number
0270100000
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Copper 78.740" (2000.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.091" (2.30mm)
Material
Copper
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,064.11000kr.2,064.11
5kr.1,854.41200kr.9,272.06
20kr.1,834.44400kr.36,688.88
Manufacturers Standard Package
Unit Price without VAT:kr.2,064.11000
Unit Price with VAT:kr.2,580.13750