Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253411669

DigiKey Part Number
0253411669-ND
Manufacturer
Manufacturer Product Number
0253411669
Description
CLI C 3-6 GE/SW Q MP 20/PK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Slip-On 0.43" W x 0.24" L (11.0mm x 6.0mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.315" ~ 0.630" (8.00mm ~ 16.00mm)
Manufacturer
Weidmüller
Legend
Q
Series
Color
Yellow
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Operating Temperature
-30°C ~ 80°C
Type
Wire Marker, Slip-On
Base Product Number
Size
0.43" W x 0.24" L (11.0mm x 6.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.1.53200kr.30.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.53200
Unit Price with VAT:kr.1.91500