
0252611655 | |
|---|---|
DigiKey Part Number | 0252611655-ND |
Manufacturer | |
Manufacturer Product Number | 0252611655 |
Description | CLI C 1-3 GE/SW J MP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.098" ~ 0.197" (2.50mm ~ 5.00mm) |
Manufacturer Weidmüller | Legend J |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.76300 | kr.7.63 |
| 25 | kr.0.71520 | kr.17.88 |
| 50 | kr.0.68080 | kr.34.04 |
| 200 | kr.0.61730 | kr.123.46 |
| 400 | kr.0.58763 | kr.235.05 |
| 600 | kr.0.57102 | kr.342.61 |
| 1.000 | kr.0.55075 | kr.550.75 |
| 2.600 | kr.0.51480 | kr.1,338.48 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

