Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0236400000

DigiKey Part Number
281-4913-ND
Manufacturer
Manufacturer Product Number
0236400000
Description
DIN RAIL 35MMX15MM UNSLOTTED 78"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0236400000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.591" H (35.00mm x 15.00mm)
Length
78.740" (2000.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.200.28000kr.200.28
5kr.175.22800kr.876.14
20kr.158.31600kr.3,166.32
40kr.151.16025kr.6,046.41
60kr.147.32550kr.8,839.53
100kr.144.99470kr.14,499.47
Manufacturers Standard Package
Unit Price without VAT:kr.200.28000
Unit Price with VAT:kr.250.35000