
0224261001 | |
|---|---|
DigiKey Part Number | 0224261001-ND |
Manufacturer | |
Manufacturer Product Number | 0224261001 |
Description | RS F20 LP 2N 5/20 INTERFACE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 60VAC, 75VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 2.559" (65.00mm) | |
Width | 3.425" (87.00mm) | |
Wire Gauge | 12-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.336.24000 | kr.336.24 |
| 10 | kr.304.48500 | kr.3,044.85 |
| 25 | kr.292.68800 | kr.7,317.20 |
| 50 | kr.284.07100 | kr.14,203.55 |
| 100 | kr.275.70200 | kr.27,570.20 |
| Unit Price without VAT: | kr.336.24000 |
|---|---|
| Unit Price with VAT: | kr.420.30000 |










