2 Position Terminal Block, Cross Connection Jumper Jumper Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0194300000

DigiKey Part Number
0194300000-ND
Manufacturer
Manufacturer Product Number
0194300000
Description
JUMPER TERM BLK 2POS LINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, Cross Connection Jumper Jumper Link
Datasheet
 Datasheet
EDA/CAD Models
0194300000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
2
Pitch
0.236" (6.00mm)
Style
Jumper Link
For Use With/Related Products
SAK and W Series
Contact Material
Copper
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.84000kr.8.84
10kr.7.50800kr.75.08
25kr.7.03840kr.175.96
50kr.6.70280kr.335.14
100kr.6.38230kr.638.23
250kr.5.98200kr.1,495.50
500kr.5.69626kr.2,848.13
1.000kr.5.42439kr.5,424.39
2.500kr.5.08484kr.12,712.10
Manufacturers Standard Package
Unit Price without VAT:kr.8.84000
Unit Price with VAT:kr.11.05000