
0194000000 | |
|---|---|
DigiKey Part Number | 0194000000-ND |
Manufacturer | |
Manufacturer Product Number | 0194000000 |
Description | JUMPER TERM BLK 2POS LINK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Jumper Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.260" (32.00mm) | |
Style | Jumper Link | |
For Use With/Related Products | SAK Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.63.95800 | kr.319.79 |
| Unit Price without VAT: | kr.63.95800 |
|---|---|
| Unit Price with VAT: | kr.79.94750 |


