



0172180000 | |
|---|---|
DigiKey Part Number | 0172180000-ND |
Manufacturer | |
Manufacturer Product Number | 0172180000 |
Description | CONN TERM BLK DISCONN 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Blue 12-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Removable | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.5mm | |
Termination Style | Screw | |
Current - IEC | 10 A | |
Voltage - IEC | 400V | |
Current - UL | 10 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.134.55000 | kr.134.55 |
| 10 | kr.96.19500 | kr.961.95 |
| 25 | kr.85.88560 | kr.2,147.14 |
| 50 | kr.79.75300 | kr.3,987.65 |
| 100 | kr.74.84320 | kr.7,484.32 |
| 250 | kr.69.89504 | kr.17,473.76 |
| 500 | kr.67.08554 | kr.33,542.77 |
| Unit Price without VAT: | kr.134.55000 |
|---|---|
| Unit Price with VAT: | kr.168.18750 |











