0133560000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 112
Unit Price: kr.139.54000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

0133560000

DigiKey Part Number
0133560000-ND
Manufacturer
Manufacturer Product Number
0133560000
Description
RELAY GEN PURPOSE SPST 5A 24V
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 24VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
240VAC - Max
Load - Max Switching
1200VA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
5 ms
Release Time
8 ms
Operating Temperature
-25°C ~ 40°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes