Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0124700000

DigiKey Part Number
281-4034-ND
Manufacturer
Manufacturer Product Number
0124700000
Description
WIREEND FERRULES 10AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
15.00mm
Length - Pin
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.70400kr.7.04
25kr.0.65920kr.16.48
50kr.0.62900kr.31.45
100kr.0.59850kr.59.85
250kr.0.56072kr.140.18
500kr.0.53396kr.266.98
1.000kr.0.50840kr.508.40
2.500kr.0.47652kr.1,191.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500