cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0122810000

DigiKey Part Number
12281-ND
Manufacturer
Manufacturer Product Number
0122810000
Description
DIN RAIL 32MMX15MM UNSLOTTED 39"
Customer Reference
Detailed Description
Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Steel 39.370" (1000.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
G Section
Slotted/Unslotted
Unslotted
Size
1.260" W x 0.591" H (32.00mm x 15.00mm)
Length
39.370" (1000.00mm)
Thickness
0.059" (1.50mm)
Material
Steel
Plating
Galvanized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
DIN RAIL 32MMX15MM UNSLOTTED 78"
In-Stock: 54
Unit Price: kr.140.80000