



9993320000 | |
|---|---|
DigiKey Part Number | 281-1417-ND |
Manufacturer | |
Manufacturer Product Number | 9993320000 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-24 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Black |
Number of Levels 1 | Operating Temperature -50°C ~ 120°C |
Positions Per Level 6 | Housing Material Thermoplastic, Wemid |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Current 20 A | Screw Thread M2.5 |
Voltage 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.92000 | kr.20.92 |
| 10 | kr.14.91200 | kr.149.12 |
| 25 | kr.13.02240 | kr.325.56 |
| 60 | kr.11.55367 | kr.693.22 |
| 120 | kr.10.61108 | kr.1,273.33 |
| 300 | kr.9.63067 | kr.2,889.20 |
| 540 | kr.9.13841 | kr.4,934.74 |
| 1.020 | kr.8.70557 | kr.8,879.68 |
| 5.040 | kr.7.96675 | kr.40,152.42 |
| Unit Price without VAT: | kr.20.92000 |
|---|---|
| Unit Price with VAT: | kr.26.15000 |

