
1568250001 | |
|---|---|
DigiKey Part Number | 1568250001-ND |
Manufacturer | |
Manufacturer Product Number | 1568250001 |
Description | WIRE MARKER SLIP-ON 4.2X3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.17" W x 0.12" L (4.2mm x 3.0mm) White, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.17" W x 0.12" L (4.2mm x 3.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.118" ~ 0.197" (3.00mm ~ 5.00mm) |
Series | Legend 1 |
Packaging Bulk | Color White, Black |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Slip-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.75400 | kr.7.54 |
| 25 | kr.0.70760 | kr.17.69 |
| 50 | kr.0.67340 | kr.33.67 |
| 100 | kr.0.64100 | kr.64.10 |
| 250 | kr.0.60076 | kr.150.19 |
| 500 | kr.0.57212 | kr.286.06 |
| 1.000 | kr.0.54473 | kr.544.73 |
| 2.500 | kr.0.51060 | kr.1,276.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

