
9525840000 | |
|---|---|
DigiKey Part Number | 9525840000-ND |
Manufacturer | |
Manufacturer Product Number | 9525840000 |
Description | JUMPER TERM BLK 2POS SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw - Half Thread |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.807" (20.50mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.63000 | kr.189.63 |
| 10 | kr.136.44300 | kr.1,364.43 |
| 25 | kr.122.49880 | kr.3,062.47 |
| 50 | kr.114.26960 | kr.5,713.48 |
| 100 | kr.107.71790 | kr.10,771.79 |
| 250 | kr.101.14708 | kr.25,286.77 |
| 500 | kr.97.43072 | kr.48,715.36 |
| Unit Price without VAT: | kr.189.63000 |
|---|---|
| Unit Price with VAT: | kr.237.03750 |

