4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9500490000

DigiKey Part Number
9500490000-ND
Manufacturer
Manufacturer Product Number
9500490000
Description
GSF 5/180/10 SPLIT TAB OG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
15 A
Manufacturer
Weidmüller
Voltage
150 V
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Quick Connect, Disconnect
Part Status
Active
Color
Orange
Number of Levels
1
Operating Temperature
-50°C ~ 100°C
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.37000kr.52.37
10kr.37.14600kr.371.46
25kr.32.72720kr.818.18
50kr.30.02760kr.1,501.38
100kr.27.82560kr.2,782.56
250kr.25.57048kr.6,392.62
500kr.24.27346kr.12,136.73
1.000kr.23.25804kr.23,258.04
Manufacturers Standard Package
Unit Price without VAT:kr.52.37000
Unit Price with VAT:kr.65.46250