9443100000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sensata-Crydom
In Stock: 280
Unit Price: kr.456.77000
Datasheet
9443100000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9443100000

9443100000

DigiKey Part Number
281-5189-ND
Manufacturer
Manufacturer Product Number
9443100000
Description
SSR RELAY SPST-NO 3A 2-60V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
DIN Rail
Circuit
Output Type
DC
Voltage - Input
5 ~ 24VDC
Voltage - Load
2 V ~ 60 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 40°C
Package / Case
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes