

9425830000 | |
---|---|
DigiKey Part Number | 9425830000-ND |
Manufacturer | |
Manufacturer Product Number | 9425830000 |
Description | MULTIMETER 125S |
Customer Reference | |
Detailed Description | Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Resistance, Frequency Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Resistance, Frequency | |
Functions, Extra | - | |
Features | - | |
Ranging | - | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | - |