9005890000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005890000

DigiKey Part Number
281-9005890000TR-ND - Tape & Reel (TR)
281-9005890000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005890000
Description
CONN FERRUL DIN 16AWG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.029
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.36100kr.3.61
25kr.0.33800kr.8.45
50kr.0.32120kr.16.06
100kr.0.30570kr.30.57
250kr.0.28640kr.71.60
500kr.0.27270kr.136.35
1.000kr.0.25968kr.259.68
2.500kr.0.24340kr.608.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23032kr.1,151.60
10.000kr.0.21931kr.2,193.10
15.000kr.0.21312kr.3,196.80
25.000kr.0.20557kr.5,139.25
35.000kr.0.20075kr.7,026.25
50.000kr.0.19576kr.9,788.00
125.000kr.0.18350kr.22,937.50
250.000kr.0.17475kr.43,687.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.65000
Unit Price with VAT:kr.0.81250