White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005820000

DigiKey Part Number
281-9005820000TR-ND - Tape & Reel (TR)
281-9005820000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005820000
Description
CONN FERRULE 18AWG WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2202.0Altech Corporation02202.0-NDkr.0.57060Parametric Equivalent
3060-08075GCNC Tech10.3361175-3060-08075G-NDkr.0.63000Parametric Equivalent
3201576Phoenix Contact464277-3201576CT-NDkr.1.14000Parametric Equivalent
In-Stock: 9.879
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34200kr.3.42
25kr.0.32480kr.8.12
50kr.0.30820kr.15.41
100kr.0.29290kr.29.29
250kr.0.27492kr.68.73
500kr.0.26158kr.130.79
1.000kr.0.24910kr.249.10
2.500kr.0.23349kr.583.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.22232kr.1,111.60
10.000kr.0.21169kr.2,116.90
15.000kr.0.20572kr.3,085.80
25.000kr.0.19843kr.4,960.75
35.000kr.0.19377kr.6,781.95
50.000kr.0.18895kr.9,447.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750