Parametric Equivalent

8934630250 | |
|---|---|
DigiKey Part Number | 281-8934630250-ND |
Manufacturer | |
Manufacturer Product Number | 8934630250 |
Description | IE-C5ES8VG0250A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 82.02' (25.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.841.86000 | kr.841.86 |
| Unit Price without VAT: | kr.841.86000 |
|---|---|
| Unit Price with VAT: | kr.1,052.32500 |

