




7760056069 | |
|---|---|
DigiKey Part Number | 281-3398-ND |
Manufacturer | |
Manufacturer Product Number | 7760056069 |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.53000 | kr.59.53 |
| 20 | kr.51.23650 | kr.1,024.73 |
| 40 | kr.49.48050 | kr.1,979.22 |
| 60 | kr.48.47983 | kr.2,908.79 |
| 100 | kr.47.24820 | kr.4,724.82 |
| 260 | kr.45.02596 | kr.11,706.75 |
| 500 | kr.43.56430 | kr.21,782.15 |
| 1.000 | kr.42.06603 | kr.42,066.03 |
| Unit Price without VAT: | kr.59.53000 |
|---|---|
| Unit Price with VAT: | kr.74.41250 |

