
RAC03-3.3SK/SMT-R | |
|---|---|
DigiKey Part Number | 945-RAC03-3.3SK/SMT-RTR-ND - Tape & Reel (TR) 945-RAC03-3.3SK/SMT-RCT-ND - Cut Tape (CT) 945-RAC03-3.3SK/SMT-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAC03-3.3SK/SMT-R |
Description | AC/DC CONVERTER 3.3V 3W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 900mA 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | PFC, Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Surface Mount | |
Package / Case | 20-SMD Module, 10 Leads | |
Size / Dimension | 1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±2.5% | |
Load Regulation | 2.5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.99000 | kr.60.99 |
| 5 | kr.55.70600 | kr.278.53 |
| 10 | kr.53.58100 | kr.535.81 |
| 25 | kr.50.89800 | kr.1,272.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.48.95880 | kr.2,447.94 |
| 100 | kr.47.09310 | kr.4,709.31 |
| 150 | kr.46.03480 | kr.6,905.22 |
| 250 | kr.44.73548 | kr.11,183.87 |
| 350 | kr.43.89960 | kr.15,364.86 |
| 500 | kr.43.03052 | kr.21,515.26 |
| 1.250 | kr.40.87644 | kr.51,095.55 |
| Unit Price without VAT: | kr.60.99000 |
|---|---|
| Unit Price with VAT: | kr.76.23750 |

