
2712160000 | |
|---|---|
DigiKey Part Number | 281-2712160000TR-ND - Tape & Reel (TR) 281-2712160000CT-ND - Cut Tape (CT) 281-2712160000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2712160000 |
Description | MF 10/6 MM BP WS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | 6mm Wide Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.23920 | kr.30.98 |
| 50 | kr.1.17880 | kr.58.94 |
| 100 | kr.1.12320 | kr.112.32 |
| 250 | kr.1.05240 | kr.263.10 |
| 500 | kr.1.00212 | kr.501.06 |
| 1.000 | kr.0.95418 | kr.954.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | kr.0.86831 | kr.3,299.58 |
| 7.600 | kr.0.82686 | kr.6,284.14 |
| 11.400 | kr.0.80354 | kr.9,160.36 |
| 19.000 | kr.0.77510 | kr.14,726.90 |
| 26.600 | kr.0.75692 | kr.20,134.07 |
| 38.000 | kr.0.73813 | kr.28,048.94 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

