
2590090000 | |
|---|---|
DigiKey Part Number | 281-2590090000-ND |
Manufacturer | |
Manufacturer Product Number | 2590090000 |
Description | CD-HF 75X37.5 5/7.5 DKGY |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Height 2.953" (75.00mm) |
Manufacturer Weidmüller | Length 6.56' (2.00m) |
Series | Width 1.476" (37.50mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Obsolete | Material Polyphenylene Ether (PPE) |
Wire Duct Type Slotted (Raceway), 2 Piece | Color Gray |

