



2584440000 | |
|---|---|
DigiKey Part Number | 281-3927-ND |
Manufacturer | |
Manufacturer Product Number | 2584440000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 0.827" ~ 0.866" (21.00mm ~ 22.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 0.827" ~ 0.866" (21.00mm ~ 22.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.30.88600 | kr.308.86 |
| Unit Price without VAT: | kr.30.88600 |
|---|---|
| Unit Price with VAT: | kr.38.60750 |

