2584440000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2584440000
Cabtite Cable Entry system separable retrofit cable gland solution
Cabtite Cable Entry System Frame Solution

2584440000

DigiKey Part Number
281-3927-ND
Manufacturer
Manufacturer Product Number
2584440000
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 1.697" (43.10mm) Frame Grommet, Split 0.827" ~ 0.866" (21.00mm ~ 22.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Square - 1.697" (43.10mm)
Diameter - Inside
0.827" ~ 0.866" (21.00mm ~ 22.00mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.30.88600kr.308.86
Manufacturers Standard Package
Unit Price without VAT:kr.30.88600
Unit Price with VAT:kr.38.60750