

2584340000 | |
---|---|
DigiKey Part Number | 281-3917-ND |
Manufacturer | |
Manufacturer Product Number | 2584340000 |
Description | FRAME GROMMET SPLIT TPE GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 1.697" (43.10mm) Frame Grommet, Split 1.220" ~ 1.260" (31.00mm ~ 32.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 1.697" (43.10mm) | |
Diameter - Inside | 1.220" ~ 1.260" (31.00mm ~ 32.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.32.28800 | kr.322.88 |
Unit Price without VAT: | kr.32.28800 |
---|---|
Unit Price with VAT: | kr.40.36000 |