DC DIN Rail Power Supply 1 Output 24V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2467310000

DigiKey Part Number
281-2467310000-ND
Manufacturer
Manufacturer Product Number
2467310000
Description
PRO TOPDC 24V/24V 20A EX
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
480W
Manufacturer
Weidmüller
Voltage - Isolation
1.41 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
91%
Input Type
DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Remote On/Off
DC Voltage - Input (Min)
14V
Size / Dimension
4.92" L x 2.95" W x 5.12" H (125.0mm x 75.0mm x 130.0mm)
DC Voltage - Input (Max)
31.2V
Approval Agency
ABS, CSA, DNV, IECEx, RINA, UKCA
Voltage - Output 1
24V
Standard Number
60950-1; 61010-1
Current - Output (Max)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3,339.15000kr.3,339.15
Manufacturers Standard Package
Unit Price without VAT:kr.3,339.15000
Unit Price with VAT:kr.4,173.93750