
1094191000 | |
|---|---|
DigiKey Part Number | 281-1094191000-ND |
Manufacturer | |
Manufacturer Product Number | 1094191000 |
Description | CIRC CBL 4POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 32.8' (10.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.161.73000 | kr.161.73 |
| 10 | kr.137.43400 | kr.1,374.34 |
| 25 | kr.128.82960 | kr.3,220.74 |
| 50 | kr.122.68160 | kr.6,134.08 |
| 100 | kr.116.82940 | kr.11,682.94 |
| 250 | kr.109.52268 | kr.27,380.67 |
| 500 | kr.104.30246 | kr.52,151.23 |
| Unit Price without VAT: | kr.161.73000 |
|---|---|
| Unit Price with VAT: | kr.202.16250 |

